5-position, 1-row ZIF/LIF flexible flat cable connector with straight orientation and through-hole mounting. Features steel contacts with tin plating, a 20A current rating, and a 300V voltage rating. The black thermoplastic housing has a UL94 V-0 flammability rating. Accommodates wire gauges from 12AWG to 22AWG with a 0.375-inch pitch.
TE Connectivity 2-1437665-3 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 16mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 49.17mm |
| Mount | Through Hole |
| Number of Circuits | 5 |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Number of Wire Entries | 5 |
| Orientation | Straight |
| Package Quantity | 320 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 49.2mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437665-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.