
10-position, 1-row, straight ZIF/LIF FFC/FPC connector with a 0.375-inch pitch. Features steel contacts with tin plating, a 20A current rating, and a 300V maximum supply voltage. The black thermoplastic housing is UL94 V-0 rated for flammability. Designed for through-hole mounting with solder termination, accommodating wire gauges from 12AWG to 22AWG.
TE Connectivity 2-1437665-8 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 19.05mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 96.8mm |
| Max Supply Voltage | 300V |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Orientation | Straight |
| Package Quantity | 2400 |
| Packaging | Bulk |
| Pitch | 0.375inch |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 300V |
| Width | 96.8mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437665-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.