
20A barrier strip terminal block featuring a straight, through-hole mount orientation. This single-row, single-deck component offers 2 circuits and 2 contacts, with a 0.325-inch pitch. Constructed with a black thermoplastic insulator and steel terminals plated with tin, it supports wire gauges from 12AWG to 22AWG and has a 150V voltage rating. The terminal block boasts UL and CSA approvals, UL94 V-0 flammability rating, and is RoHS compliant.
TE Connectivity 2-1437667-4 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 12.7mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Thermoplastic |
| Length | 18.16mm |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Poles | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Orientation | Straight |
| Package Quantity | 104 |
| Packaging | Bulk |
| Pitch | 0.325inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4DB, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Termination | Solder |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1437667-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
