
Wire-to-Board connector with 5 male pin contacts, rated for 5A and 250V AC. Features a straight, single-row orientation with a 0.118-inch pitch and through-hole mounting. Constructed with a black housing, tin-plated contacts, and a UL94 V-0 flammability rating. Compliant with RoHS, ELV, and VDE standards, operating between -40°C and 221°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1445050-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.24mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 16mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Power Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445050-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
