
This 8-position power connector features a current rating of 5A and is designed for through hole mount. The connector has a black housing and is compliant with ELV and RoHS regulations. It is available in a tray packaging with 112 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1445051-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445051-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.