
3-position, right-angle wire-to-board power connector with a 3mm pitch. Features brass male pin contacts with tin plating, rated for 5A. This connector offers mating alignment and retention, with a black housing and UL94 V-0 flammability rating. It is designed for through-hole mounting and solder termination, with a maximum operating temperature of 221°C.
Sign in to ask questions about the TE Connectivity 2-1445054-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1445054-3 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 10.43mm |
| Housing Color | Black |
| Insulation Diameter | 1.52mm |
| Length | 10.14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 266 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 3.86mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445054-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.