
8-position, 1-port, right-angle power connector with a 3mm pitch. Features brass male pin contacts with matte tin plating, rated for 5A current and 250V AC voltage. Black UL94 V-0 rated housing ensures durability. Through-hole termination with solder contact type and 3.18mm contact post length. Operating temperature range of -40°C to 105°C.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Post Length | 3.18mm |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 28.14mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 112 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| RoHS | Compliant |
