
8-position, right-angle surface mount power connector featuring 3mm pitch and male pin contacts. Constructed with brass contacts plated in tin, matte finish, and a nylon housing, this connector offers a 5A current rating and 250V voltage rating. Operating temperature range is -40°C to 105°C, with UL94 V-0 flammability rating. Packaging is tape and reel, with 215 units per package.
Checking distributor stock and pricing after the page loads.
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 215 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| Voltage Rating | 250V |
| RoHS | Compliant |