This 2-position right angle power connector features a current rating of 5A and is designed for surface mount applications. The connector has a black housing color and is made with brass contacts plated with tin. It is compliant with ELV and RoHS regulations and has a flammability rating of UL94 V-0. The connector is available in a tape and reel packaging with 860 pieces per package.
TE Connectivity 2-1445058-2 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 860 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445058-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.