
This 4-position right-angle power connector features a 3mm pitch and a current rating of 5A. It is designed for surface mount applications and is compliant with ELV and RoHS regulations. The connector has a black housing and is made from brass with a tin-matte plating. It is available in tape and reel packaging with 645 units per package.
Sign in to ask questions about the TE Connectivity 2-1445058-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1445058-4 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin, Matte |
| Contact Type | Male Pin |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mating Retention | Yes (With) |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 645 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro MATE-N-LOK |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445058-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.