
Right-angle, wire-to-board power connector featuring 3 positions and 3 power contacts. This 3mm pitch connector offers a 5A current rating and a 250V voltage rating. Constructed with brass contacts plated in gold (380nm thickness) and a nylon housing, it operates within a -40°C to 105°C temperature range. Termination is via right-angle, solder, through-hole mounting.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-1445089-3 technical specifications.
| Circuit Application | Power |
| Connector System | Wire-to-Board |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.18mm |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Length | 3.18mm |
| Length | 22.14mm |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Number of Power Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 266 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| Pitch | 3mm |
| Plating | Gold |
| Plating Thickness | 380nm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Termination | Through Hole |
| Voltage Rating | 250V |
| Width | 8.92mm |
| RoHS | Compliant |