
Power connector, wire-to-board system, featuring 4 positions and 4 power positions. This right-angle, through-hole mounted connector offers a 5A current rating and a 250V AC voltage rating. It utilizes brass male pin contacts with gold and tin plating, a gold mating finish, and a nylon insulation material. The connector operates within a temperature range of -40°C to 221°C and is UL94 V-0 flammability rated.
TE Connectivity 2-1445089-4 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Pin |
| Contact Type | Male Pin |
| Current Rating | 5A |
| Depth | 8.92mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 7.88mm |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Diameter | 0.6inch |
| Insulation Material | Nylon |
| Length | 22.14mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Power Positions | 4 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Right Angle |
| Package Quantity | 210 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating | Gold |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Shielding | Unshielded |
| Termination | Solder |
| VDE Tested | Yes |
| Width | 8.92mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445089-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.