
This male pin connector system offers wire-to-board connectivity with a 2-position, single-row configuration. Featuring brass contacts with gold and tin plating, it supports a 5A current rating and 250V AC voltage rating. The black housing is surface mountable with vertical PCB mounting orientation and includes mating alignment and retention. Operating within a -40°C to 221°C temperature range, this connector is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 2-1445096-2 technical specifications.
| Approvals | CSA |
| Circuit Application | Power |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 5A |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Type | Male Pin |
| Depth | 5.67mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 3.86mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 10mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Surface Mount |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Power Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 210 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062mm |
| Pitch | 0.118inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro MATE-N-LOK |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| VDE Tested | Yes |
| Width | 9.24mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445096-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
