
7-position, straight, female receptacle circular connector with solder cup termination. Features brass male contacts with gold plating, rated for 2A and 250V, operating between -65°C and 105°C. The black plastic housing offers IP65, water-resistant, and dust-tight protection. Designed for panel mounting with a depth of 6.48mm and length of 19.75mm.
TE Connectivity 2-1445718-0 technical specifications.
| Color | Black |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 2A |
| Depth | 6.48mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Plastic |
| Lead Free | Not Applicable |
| Length | 19.75mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 7 |
| Number of Ports | 1 |
| Number of Positions | 7 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | Micro CPC |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1445718-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.