
The Telecom Relay is a DPDT relay with a non-latching coil type, suitable for 24V DC operation. It has a contact current rating of 2A and is made with gold and ruthenium contact material. The relay measures 15mm in length and has a surface mount package. It operates within a temperature range of -55°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the TE Connectivity 2-1462036-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1462036-9 technical specifications.
| Coil Current | 10mA |
| Coil Power | 240mW |
| Coil Resistance | 2.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 2A |
| Contact Material | Gold, Ruthenium |
| Length | 15mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Operate Time | 5ms |
| Package Quantity | 500 |
| Packaging | Bulk |
| Relay Type | Telecom |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | FU2, AXICOM |
| Termination | Gull Wing |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1462036-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
