This 24-contact male shrouded header is designed for commercial reliability and has a maximum operating temperature of 105°C. It features a thermoplastic insulator material and a solder termination type. The header is rated for 750VAC dielectric withstanding voltage and has a plating thickness of 100u, with a Tin/Lead (Sn/Pb) finish and a nickel barrier. It meets the UL 94V-0 flammability code and is suitable for use in applications where a high level of electrical insulation is required.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-146459-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146459 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
No datasheet is available for this part.