This 28-contact male header features a thermoplastic insulator and a commercial reliability rating. It can withstand a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header is designed for solder termination and has a black insulator color. It meets the UL flammability code 94V-0 and has a nickel barrier with tin/lead plating of 100 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-146459-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-146459-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146459 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-146459-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.