This 23-contact male header is designed for commercial applications and features a thermo-plastic insulator with a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. The header has a termination type of solder and a contact finish of tin/lead with a nickel barrier. It is rated for a maximum current of 3 amps and has a dielectric withstanding voltage of 750VAC. The header is mounted in a straight style and has a plating thickness of 100 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-146468-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 23 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146468 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-146468-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.