This shrouded header features 28 male contacts with a thermoplastic insulator and a tin/lead termination with a nickel barrier. It has a commercial reliability rating and is suitable for use in applications with operating temperatures between -65°C and 105°C. The header is rated for a dielectric withstanding voltage of 750VAC and meets the UL 94V-0 flammability standard.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-146472-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146472 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.