This 24-contact male header is designed for commercial applications and features a thermoplastic insulator material. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is terminated with a solder finish and has a nickel barrier. It meets the UL flammability code 94V-0 and is rated for 750VAC dielectric withstanding voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-146480-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-146480-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146480 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-146480-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.