This 28-contact male shrouded header features a thermoplastic insulator and a tin/lead (Sn/Pb) with nickel (Ni) barrier contact finish. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is designed for commercial reliability and meets the UL flammability code 94V-0. It is available in a through-hole package type.
TE Connectivity 2-146481-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 28 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 146481 |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-146481-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.