This 56-contact male shrouded header features a thermoplastic insulator and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -65°C. The header is designed for through-hole mounting and has a black insulator color. It meets the UL 94V-0 flammability standard and has a dielectric withstanding voltage of 750VAC.
Checking distributor stock and pricing after the page loads.
TE Connectivity 2-146491-8 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 56 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
No datasheet is available for this part.