
52-position, 2-row vertical shrouded header with 2.54mm pitch for board-to-board applications. Features gold-plated brass contacts with a 3A current rating and 8.38mm mating length. Designed for through-hole mounting with a 19.55mm stack height and a maximum operating temperature of 125°C. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 2-146510-6 technical specifications.
| Approvals | CSA |
| Boss | No (Without) |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Mating Length | 8.38mm |
| Contact Plating | Gold |
| Contact Post Length | 36.32mm |
| Contact Shape | Square |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 52 |
| Number of Positions | 52 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MOD II |
| Stack Height | 19.55mm |
| Stackable | Yes |
| Tail Length | 8.38mm |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-146510-6 to view detailed technical specifications.
No datasheet is available for this part.