This nylon header features 22 male contacts with a commercial reliability rating and a maximum operating temperature of 85 degrees Celsius. It can handle a signal current of up to 3 amps and has a dielectric withstanding voltage of 800VAC. The header is designed for straight mounting and has a plating thickness of 100 microns. It meets the UL 94V-0 flammability standard and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 22 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1470109 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 800VAC |
| Insulator Color | NATURAL |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 100u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.079 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |