Conn Shrouded Header HDR 28 POS 2mm Solder ST Thru-Hole Loose
Checking distributor stock and pricing after the page loads.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 28 |
| Terminal Pitch | 2mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Polarization Type | Center Slot/Dual Slot |
| Max Current Rating | 3/ContactA |
| Max Voltage Rating | 100VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |