
This contact is rated for a current of 3A and is made from brass with a tin plating. It is compliant with ELV regulations and is designed for through hole mounting. The contact is packaged on a tape and reel for easy installation.
Sign in to ask questions about the TE Connectivity 2-147070-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-147070-2 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-147070-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
