
The 2-147070-4 contact from TE Connectivity is a 3A rated component with a brass contact material and tin plating. It is compliant with ELV regulations and features a non-insulated design. The contact is designed for through hole mounting and is available in quantities of 5000. It is packaged on a tape and reel for easy handling and installation.
Sign in to ask questions about the TE Connectivity 2-147070-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-147070-4 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-147070-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.