
The 2-147070-8 contact is a 3A rated component with a brass contact material and tin plating. It is designed for through hole mounting and is compliant with ELV standards. The contact is packaged on a tape and reel. The AMPMODU series is a line of connectors and interconnects that includes this contact.
Sign in to ask questions about the TE Connectivity 2-147070-8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-147070-8 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-147070-8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.