The 2-147071-1 contact from TE Connectivity is a 3A rated component with a brass contact material and gold plating. It is designed for through hole mounting and is compliant with ELV regulations. The contact is packaged in tape and reel format and is part of the AMPMODU series. It is a non-insulated component with a press-fit termination.
TE Connectivity 2-147071-1 technical specifications.
| Package/Case | 600 |
| Contact Current Rating | 3A |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Series | AMPMODU |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-147071-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.