
This 20-position shrouded surface mount header features 2 rows of contacts with a 0.5mm pitch and gold contact plating. It is available in a package quantity of 14000 units per reel. The header is designed for surface mount applications and has a mated stacking height of 1.5mm. It is not radiation hardened and has a termination of solder. The header is part of the Fine Stack (FS) series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1470842-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1470842-0 technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 14000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Series | Fine Stack (FS) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1470842-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.