
Shielded, straight-orientation backshell kit featuring a metal body and nickel-plated metal shell. Designed for 25 positions and 25 contacts, this accessory accommodates round wire/cable up to 13mm in diameter and includes strain relief. Constructed from zinc and metal with a silver finish, it boasts a depth of 47.3mm, height of 14.6mm, and length of 52.3mm. The component is RoHS compliant and rated UL94 V-2 for flammability.
Sign in to ask questions about the TE Connectivity 2-1478762-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1478762-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Depth | 47.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Height | 14.6mm |
| Length | 52.3mm |
| Material | Zinc, Metal |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel, Zinc |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Plating | Nickel |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478762-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
