This 25-contact shielded connector tool features a metal body with a silver color and nickel plating. It has a length of 53.2mm and is packaged in a bag of 100 units. The tool is made from zinc and metal materials, and its flammability rating is UL94 V-2. It is RoHS compliant and suitable for use in assembly applications.
Sign in to ask questions about the TE Connectivity 2-1478763-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1478763-5 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Silver |
| Flammability Rating | UL94 V-2 |
| Length | 53.2mm |
| Material | Zinc, Metal |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Package Quantity | 100 |
| Packaging | Bag |
| Plating | Nickel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | ADK |
| Shell Plating | Nickel |
| Shell Size | B |
| Shielding | Shielded |
| Strain Relief | Yes (With) |
| Wire/Cable Diameter | 13mm |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478763-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.