
SMA Male RF connector, straight orientation, panel mount with solder termination. Features 50 Ohm impedance, 0 to 12.4 GHz operating frequency, and a maximum frequency of 18 GHz. Constructed with a stainless steel body, brass center contact, and PTFE dielectric, all plated with gold for superior conductivity. Offers 500 mating cycles and a voltage rating of 500V, operating within a temperature range of -65°C to 165°C.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.06dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 500V |
| RoHS | Compliant |
