
SMA male RF coaxial connector for 0 to 12.4 GHz operation, featuring 50 Ohm impedance and a straight, cable mount orientation. Constructed with a stainless steel body plated passivated, and brass center contacts plated gold, this connector offers a maximum operating temperature of 165°C and a voltage rating of 335V. The dielectric is PTFE, ensuring reliable performance with 500 mating cycles.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 18GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 11.2mm |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| Voltage Rating | 335V |
| RoHS | Compliant |