
Right-angle, cable-mount SMA RF connector with a 50-ohm impedance, operating from 0 to 12.4 GHz. Features a brass, gold-plated contact and stainless steel body with passivation. Utilizes PTFE dielectric for reliable performance across a -65°C to 165°C temperature range. Solder termination ensures secure connection.
TE Connectivity 2-1478906-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 0.65inch |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478906-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
