
This SMA male RF coaxial connector features a straight, cable mount orientation with a 50 Ohm impedance. It operates from 0 to 12.4 GHz, with a maximum frequency of 18 GHz. The connector utilizes a brass center contact with gold plating and a PTFE dielectric. Constructed with a stainless steel body plated in passivated finish, it offers 500 mating cycles and is RoHS compliant.
TE Connectivity 2-1478916-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 0.593inch |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Free Hanging, Cable |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478916-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.