
This SMA RF connector features a stainless steel body with passivated plating and a gold-plated brass contact. It has a 50R impedance and operates at frequencies up to 12.4GHz. The connector is designed for panel mounting and has a right-angle orientation. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Lead Free | Not Applicable |
| Length | 12.6mm |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Crimp |
| RoHS | Compliant |