
SMA RF coaxial connector, straight panel mount, male gender. Features 50 Ohm impedance, operating frequency from 0 to 12.4 GHz, and a maximum frequency of 12.4 GHz. Constructed with a stainless steel body, passivated body plating, and PTFE dielectric. Center contact and contact material are gold-plated copper, offering 500 mating cycles and a voltage rating of 250V. This connector has a maximum operating temperature of 165°C and is RoHS compliant.
TE Connectivity 2-1478955-0 technical specifications.
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 8mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Insertion Loss | 0.3dB |
| Insulation Material | Polytetrafluoroethylene |
| Length | 22.61mm |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Plating | Passivated |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478955-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.