SMA Straight Male RF connector for panel mounting, featuring a 50 Ohm impedance and operating frequency range of 0 to 12.4 GHz. This connector utilizes a solder termination and a PTFE dielectric, with gold-plated copper center contacts and a passivated stainless steel body. Designed for 500 mating cycles, it offers a straight orientation and is supplied in a box of 100 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1478966-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 50R |
| Length | 0.669inch |
| Mating Cycles | 500 |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Number of Ports | 1 |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478966-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.