
This SMA male RF connector features a stainless steel body with passivated plating, a copper contact with gold plating, and a PTFE dielectric material. It is compliant with ELV regulations and RoHS compliant. The connector has a 50R impedance and operates at frequencies up to 12.4GHz. It is designed for panel mount applications and is available in a package quantity of 100, packaged in a box.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1478967-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Body Plating | Passivated |
| Package/Case | SMA |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.7mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Impedance | 50R |
| Insulation Material | Polytetrafluoroethylene |
| Length | 1.0791inch |
| Max Frequency | 12.4GHz |
| Mount | Panel |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SMA |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478967-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.