
This SMA RF connector features a stainless steel body with gold center contact plating and copper contact material. It has a PTFE dielectric material and operates at frequencies up to 12.4GHz with an impedance of 50R. The connector is designed for free hanging mount and is available in a package quantity of 100. It is compliant with ELV and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1478983-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 12.4GHz |
| Impedance | 50R |
| Length | 0.717inch |
| Max Frequency | 18GHz |
| Mount | Free Hanging |
| Operating Frequency | 0 to 12.4 GHz |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Box |
| Polarized | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Greenpar |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1478983-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.