Conn SMA Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm Panel Mount Gold
Checking distributor stock and pricing after the page loads.
| Body Material | Stainless Steel |
| Package/Case | SMA |
| Center Contact Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| Gender Type A | Female |
| Gender Type B | Female |
| Impedance | 50R |
| Mating Cycles | 500 |
| Max Frequency | 18GHz |
| Mount | Panel, Bulkhead |
| Operating Frequency | 0 to 12.4 GHz |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS | Compliant |