
CABLE MOD 8P8C PLUG TO PLUG 25
Sign in to ask questions about the TE Connectivity 2-1499740-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1499740-5 technical specifications.
| Color | White |
| Conductor Material | Copper |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| ELV | Compliant |
| Gender | Male to Male |
| Mount | Free Hanging |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPTrac |
| Shielding | Shielded |
| Termination | Crimp |
| Wire/Cable Type | Round, Twisted Pair |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1499740-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
