
CONNECTOR,D-SHELL,CABLE MNT,PLUG,15 CONTACTS,SKT,0.05 PITCH,WIRE TERMINAL,HOLE .087-.098
TE Connectivity 2-1532180-8 technical specifications.
| Termination Type | WIRE |
| Total Number of Contacts | 15 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 1532180 |
| Mating Contact Row Spacing | 0.05 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.