
21-position, 3-row straight wire-to-wire connector housing for signal applications. Features female socket contacts with a 5mm pitch and 0.11-inch mating tab width. Rated for 14A current and 28V voltage, with a maximum operating temperature of 248°C. Constructed from PBT with a natural housing color, this free-hanging, sealable, and serviceable unit includes strain relief and is UL94 HB flammability rated.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1534127-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | PBT |
| Circuit Application | Signal |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Type | Female Socket |
| Current Rating | 14A |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Height | 1.492inch |
| Housing Color | Natural |
| Hybrid Connector | No |
| Length | 69.2mm |
| Mating Tab Width | 0.11inch |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 160 |
| Packaging | Box |
| Pitch | 5mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.094inch |
| Sealable | Yes (With) |
| Series | MCP |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Termination | Crimp |
| Voltage Rating | 28V |
| Width | 1.72inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1534127-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
