
This 34.92mm radial heat sink is made of anodized aluminium and has a cylindrical shape. It is compliant with ELV regulations and features a natural thermal resistance of 9.9°C/W. The heat sink is also RoHS compliant and has a flammability rating of UL94 V-0. It is designed for use with BGA packages and has a thermal resistance of 4.4°C/W when cooled with forced air flow at 100 LFM.
Sign in to ask questions about the TE Connectivity 2-1542006-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1542006-2 technical specifications.
| Package/Case | Radial |
| Color | Black |
| Diameter | 34.92mm |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Height | 17.22mm |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Natural Thermal Resistance | 9.9°C/W |
| Package Cooled | BGA |
| RoHS Compliant | Yes |
| Shape | Cylindrical |
| Thermal Resistance @ Forced Air Flow (100 LFM) | 4.4°C/W |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1542006-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.