This radial aluminium component is compliant with ELV standards and features an anodized finish. It has a flammability rating of UL94 V-0 and is not lead free. The component is made of aluminium and has a clip mount. It is also RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-1542006-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1542006-3 technical specifications.
| Package/Case | Radial |
| ELV | Compliant |
| Finish | Anodized |
| Flammability Rating | UL94 V-0 |
| Lead Free | Not Applicable |
| Material | Aluminium |
| Mount | Clip |
| Plating | Anodized |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1542006-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.