Heat Sink Passive BGA Radial Clip Aluminum Die Cast Black Anodized
TE Connectivity 2-1542006-8 technical specifications.
| Type | Passive |
| Material | Aluminum Die Cast |
| Fin Style | Radial |
| Device Cooled | BGA |
| Attachment Method | Clip |
| Finish | Black Anodized |
| Height | 27.94mm |
| Product Diameter | 50.8mm |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.