This 21-contact FFC/FPC connector is designed for high-reliability applications. It features a voltage rating of 300V and a current rating of 15A. The connector is available in a bulk packaging quantity of 100 pieces. It is RoHS compliant and suitable for use in a variety of industries. The connector is mounted through a hole and has a vertical orientation. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546111-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Mount | Through Hole |
| Number of Contacts | 21 |
| Number of Levels | 1 |
| Number of Positions Per Level | 21 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.2inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Termi-Blok, Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1546111-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.