This 24-position vertical through-hole FFC/FPC connector features a voltage rating of 300V and a current rating of 15A. It has a pitch of 0.197inch and is available in a bulk packaging quantity of 100. The connector is made of tin-plated material and is not radiation hardened. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1546211-4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Grey |
| Contact Plating | Tin |
| Current | 15A |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Levels | 1 |
| Number of Positions Per Level | 24 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.197inch |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Buchanan |
| Termination | Solder |
| Voltage | 300V |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-1546211-4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.